PS9332L2-V-E3-AX is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1 900
Unit Price: € 3,50000
Datasheet
Image for PS9332L2-V-E3-AX is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9332L2-V-E3-AX

DigiKey Part Number
PS9332L2-V-E3-AXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS9332L2-V-E3-AX
Description
OPTOISO 5KV 1CH GATE DVR 8SDIP
Customer Reference
Detailed Description
2A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
200ns, 200ns
Pulse Width Distortion (Max)
75ns
Rise / Fall Time (Typ)
17ns, 17ns
Current - Output High, Low
1.5A, 1.5A
Current - Peak Output
2A
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.268", 6.81mm Width)
Supplier Device Package
8-SDIP Gull Wing
Approval Agency
CSA, SEMKO, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 2,43813€ 4 876,26
Manufacturers Standard Package
Unit Price without VAT:€ 2,43813
Unit Price with VAT:€ 2,97452