
PS9332L2-V-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS9332L2-V-E3-AXTR-ND - Tape & Reel (TR) 559-PS9332L2-V-E3-AXCT-ND - Cut Tape (CT) 559-PS9332L2-V-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9332L2-V-E3-AX |
Description | OPTOISO 5KV 1CH GATE DVR 8SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.5A, 1.5A |
Mfr | Current - Peak Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 8-SOIC (0.268", 6.81mm Width) |
Propagation Delay tpLH / tpHL (Max) 200ns, 200ns | Supplier Device Package 8-SDIP Gull Wing |
Pulse Width Distortion (Max) 75ns | Approval Agency CSA, SEMKO, UL, VDE |
Rise / Fall Time (Typ) 17ns, 17ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,60000 | € 3,60 |
| 10 | € 2,65500 | € 26,55 |
| 100 | € 2,09610 | € 209,61 |
| 500 | € 1,85112 | € 925,56 |
| 1 000 | € 1,77140 | € 1 771,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,70396 | € 3 407,92 |
| 4 000 | € 1,64694 | € 6 587,76 |
| Unit Price without VAT: | € 3,60000 |
|---|---|
| Unit Price with VAT: | € 4,39200 |

