PS7241-1A-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1 600
Unit Price: € 1,83000
Datasheet

Similar


Panasonic Industry
In Stock: 1 600
Unit Price: € 1,83000
Datasheet

Similar


Panasonic Industry
In Stock: 819
Unit Price: € 4,33000
Datasheet

Similar


Panasonic Industry
In Stock: 621
Unit Price: € 4,23000
Datasheet

Similar


Panasonic Industry
In Stock: 904
Unit Price: € 4,63000
Datasheet

Similar


Panasonic Industry
In Stock: 1 154
Unit Price: € 1,50000
Datasheet

Similar


Panasonic Industry
In Stock: 1 821
Unit Price: € 4,60000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PS7241-1A-A

DigiKey Part Number
PS7241-1AA-ND
Manufacturer
Manufacturer Product Number
PS7241-1A-A
Description
SSR RELAY SPST-NO 120MA 0-400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 400 V
Load Current
120 mA
On-State Resistance (Max)
30 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP (2.54mm)
Approval Agency
BSI, CSA, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types