Image for CT3252-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3252-5

DigiKey Part Number
CT3252-5-ND
Manufacturer
Manufacturer Product Number
CT3252-5
Description
GATOR CLIP INSULATED 36A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 A Insulated Alligator, Extra Large Test Clip 1.260" (32.00mm) 600V, 1000V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Alligator, Extra Large
Jaw Opening
1.260" (32.00mm)
Voltage - Rated
600V, 1000V
Current Rating (Amps)
36 A
Material
-
Plating
-
Material - Insulation
-
Insulation
Insulated
Color
Green
Length
-
Termination
Female Thread, 8-32
Quantity
10 Pieces
Ratings
CAT III 1000V, CAT IV 600V, IEC 61010-031
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 12,04800€ 120,48
Manufacturers Standard Package
Unit Price without VAT:€ 12,04800
Unit Price with VAT:€ 14,69856
Alternate Color
GATOR CLIP INSULATED 36A
In-Stock: 0
Unit Price: € 12,04800
GATOR CLIP INSULATED 36A
In-Stock: 0
Unit Price:
GATOR CLIP INSULATED 36A
In-Stock: 0
Unit Price: € 12,04800
GATOR CLIP INSULATED 36A
In-Stock: 0
Unit Price: € 12,04800
GATOR CLIP INSULATED 36A
In-Stock: 0
Unit Price: € 12,04800