Image for CT3252-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3252-1

DigiKey Part Number
CT3252-1-ND
Manufacturer
Manufacturer Product Number
CT3252-1
Description
GATOR CLIP INSULATED 36A
Customer Reference
Detailed Description
36 A Insulated Alligator, Extra Large Test Clip 1.260" (32.00mm) 600V, 1000V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Alligator, Extra Large
Jaw Opening
1.260" (32.00mm)
Voltage - Rated
600V, 1000V
Current Rating (Amps)
36 A
Material
-
Plating
-
Material - Insulation
-
Insulation
Insulated
Color
Brown
Length
-
Termination
Female Thread, 8-32
Quantity
10 Pieces
Ratings
CAT III 1000V, CAT IV 600V, IEC 61010-031
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
GATOR CLIP INSULATED 36A
In-Stock: 0
Unit Price: € 12,04800
GATOR CLIP INSULATED 36A
In-Stock: 0
Unit Price: € 12,04800
GATOR CLIP INSULATED 36A
In-Stock: 0
Unit Price: € 12,04800
GATOR CLIP INSULATED 36A
In-Stock: 0
Unit Price: € 12,04800
GATOR CLIP INSULATED 36A
In-Stock: 0
Unit Price: € 12,04800