Image for CT3166-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3166-9

DigiKey Part Number
CT3166-9-ND
Manufacturer
Manufacturer Product Number
CT3166-9
Description
STD HOOK WHITE BANANA FEMALE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White Standard Banana, Female Socket (Jack) Features Flexible, Plunger Style
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard
Hook Type
Hook
Hook, Pincer Opening
0.200" (5.00mm)
Features
Flexible, Plunger Style
Length
6.000" (152.40mm)
Length - Barrel
-
Temperature Range
-
Termination
Banana, Female Socket (Jack)
Color
White
Quantity
10 Pieces
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 25,38800€ 253,88
Manufacturers Standard Package
Unit Price without VAT:€ 25,38800
Unit Price with VAT:€ 30,97336
Alternate Color
STD HOOK BLACK BANANA FEMALE
In-Stock: 0
Unit Price: € 24,95700
STANDRD HOOK RED BANANA FML
In-Stock: 0
Unit Price: € 24,95700
STD HOOK YELLOW BANANA FMALE
In-Stock: 0
Unit Price: € 24,95700
STD HOOK GREEN BANANA FEMALE
In-Stock: 0
Unit Price: € 24,95700
STD HOOK BLUE BANANA FEMALE
In-Stock: 0
Unit Price: € 24,95700