
CT3166-4 | |
|---|---|
DigiKey Part Number | CT3166-4-ND |
Manufacturer | |
Manufacturer Product Number | CT3166-4 |
Description | STD HOOK YELLOW BANANA FMALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Banana, Female Socket (Jack) Features Flexible, Plunger Style |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.200" (5.00mm) | |
Features | Flexible, Plunger Style | |
Length | 6.000" (152.40mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana, Female Socket (Jack) | |
Color | Yellow | |
Quantity | 10 Pieces | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 24,95700 | € 249,57 |
| Unit Price without VAT: | € 24,95700 |
|---|---|
| Unit Price with VAT: | € 30,44754 |






