
UPR25J120CT | |
|---|---|
DigiKey Part Number | 4713-UPR25J120CTTR-ND - Tape & Reel (TR) 4713-UPR25J120CT-ND - Cut Tape (CT) 4713-UPR25J120CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25J120CT |
Description | AEC-Q200RES2512 5% 12 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F12R0CT | Cal-Chip Electronics, Inc. | 1 442 | 4713-UPR25F12R0CT-ND | € 0,88000 | Parametric Equivalent |
| 352212RJT | TE Connectivity Passive Product | 29 397 | A121136CT-ND | € 0,68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,40200 | € 4,02 |
| 25 | € 0,34320 | € 8,58 |
| 50 | € 0,30900 | € 15,45 |
| 100 | € 0,28220 | € 28,22 |
| 250 | € 0,25492 | € 63,73 |
| 500 | € 0,23914 | € 119,57 |
| 1 000 | € 0,22661 | € 226,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21663 | € 433,26 |
| 4 000 | € 0,20869 | € 834,76 |
| 6 000 | € 0,20482 | € 1 228,92 |
| 10 000 | € 0,20062 | € 2 006,20 |
| 14 000 | € 0,19822 | € 2 775,08 |
| 20 000 | € 0,19595 | € 3 919,00 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

