
UPR25F12R0CT | |
|---|---|
DigiKey Part Number | 4713-UPR25F12R0CTTR-ND - Tape & Reel (TR) 4713-UPR25F12R0CT-ND - Cut Tape (CT) 4713-UPR25F12R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPR25F12R0CT |
Description | AEC-Q200RES2512 1% 12 OHM 3W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352212RFT | TE Connectivity Passive Product | 127 152 | A121135CT-ND | € 0,94000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,54700 | € 5,47 |
| 25 | € 0,47440 | € 11,86 |
| 50 | € 0,43200 | € 21,60 |
| 100 | € 0,39830 | € 39,83 |
| 250 | € 0,36432 | € 91,08 |
| 500 | € 0,34460 | € 172,30 |
| 1 000 | € 0,32891 | € 328,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,31643 | € 632,86 |
| 4 000 | € 0,30649 | € 1 225,96 |
| 6 000 | € 0,30165 | € 1 809,90 |
| 10 000 | € 0,29639 | € 2 963,90 |
| 14 000 | € 0,29338 | € 4 107,32 |
| 20 000 | € 0,29053 | € 5 810,60 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

