
GMC31CG151J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG151J50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG151J50NTCT-ND - Cut Tape (CT) 4713-GMC31CG151J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG151J50NT |
Description | CAP1206 COG 150PF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008044 | Würth Elektronik | 3 237 | 732-7888-1-ND | € 0,15000 | Parametric Equivalent |
| C1206C151J5GACAUTO | KEMET | 2 432 | 399-C1206C151J5GACAUTOCT-ND | € 0,22000 | Parametric Equivalent |
| C1206C151J5GACTU | KEMET | 3 757 | 399-C1206C151J5GACTUCT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11200 | € 1,12 |
| 50 | € 0,08040 | € 4,02 |
| 100 | € 0,07080 | € 7,08 |
| 500 | € 0,05444 | € 27,22 |
| 1 000 | € 0,04941 | € 49,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04190 | € 167,60 |
| 8 000 | € 0,03911 | € 312,88 |
| 12 000 | € 0,03771 | € 452,52 |
| 20 000 | € 0,03616 | € 723,20 |
| 28 000 | € 0,03526 | € 987,28 |
| 40 000 | € 0,03439 | € 1 375,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

