



885012008044 | |
|---|---|
DigiKey Part Number | 732-7888-2-ND - Tape & Reel (TR) 732-7888-1-ND - Cut Tape (CT) 732-7888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008044 |
Description | CAP CER 150PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008044 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C151J5GACAUTO | KEMET | 2 432 | 399-C1206C151J5GACAUTOCT-ND | € 0,22000 | Parametric Equivalent |
| C1206C151J5GACTU | KEMET | 3 757 | 399-C1206C151J5GACTUCT-ND | € 0,20000 | Parametric Equivalent |
| GMC31CG151J50NT | Cal-Chip Electronics, Inc. | 3 950 | 4713-GMC31CG151J50NTCT-ND | € 0,20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08700 | € 0,87 |
| 50 | € 0,06120 | € 3,06 |
| 100 | € 0,05340 | € 5,34 |
| 500 | € 0,04038 | € 20,19 |
| 1 000 | € 0,03638 | € 36,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03039 | € 121,56 |
| 8 000 | € 0,02817 | € 225,36 |
| 12 000 | € 0,02706 | € 324,72 |
| 20 000 | € 0,02583 | € 516,60 |
| 28 000 | € 0,02511 | € 703,08 |
| 40 000 | € 0,02442 | € 976,80 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

