New Product
22 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X6S226M4R0NT

DigiKey Part Number
4713-GMC04X6S226M4R0NTTR-ND - Tape & Reel (TR)
4713-GMC04X6S226M4R0NTCT-ND - Cut Tape (CT)
4713-GMC04X6S226M4R0NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X6S226M4R0NT
Description
CAP0402 X6S 22UF 20% 4V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM158C80G226ME01JMurata Electronics7 220490-GRM158C80G226ME01JCT-ND€ 0,33000Parametric Equivalent
KGM05DS60G226MHKYOCERA AVX97 263478-KGM05DS60G226MHCT-ND€ 0,53000Parametric Equivalent
In-Stock: 5 050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,23600€ 2,36
50€ 0,17600€ 8,80
100€ 0,15750€ 15,75
500€ 0,12636€ 63,18
1 000€ 0,11675€ 116,75
2 500€ 0,10662€ 266,55
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000€ 0,09700€ 776,00
16 000€ 0,09260€ 1 481,60
24 000€ 0,09039€ 2 169,36
40 000€ 0,08794€ 3 517,60
56 000€ 0,08651€ 4 844,56
80 000€ 0,08514€ 6 811,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47580