
KGM05DS60G226MH | |
|---|---|
DigiKey Part Number | 478-KGM05DS60G226MHTR-ND - Tape & Reel (TR) 478-KGM05DS60G226MHCT-ND - Cut Tape (CT) 478-KGM05DS60G226MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05DS60G226MH |
Description | CAP CER 22UF 4V X6S 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05DS60G226MH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,32600 | € 3,26 |
| 50 | € 0,24740 | € 12,37 |
| 100 | € 0,22280 | € 22,28 |
| 500 | € 0,18156 | € 90,78 |
| 1 000 | € 0,16882 | € 168,82 |
| 2 500 | € 0,15536 | € 388,40 |
| 5 000 | € 0,14725 | € 736,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,14058 | € 1 405,80 |
| 20 000 | € 0,13509 | € 2 701,80 |
| 30 000 | € 0,13233 | € 3 969,90 |
| 50 000 | € 0,12928 | € 6 464,00 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

