New Product
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG180F100NT

DigiKey Part Number
4713-GMC04CG180F100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG180F100NTCT-ND - Cut Tape (CT)
4713-GMC04CG180F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG180F100NT
Description
CAP0402 COG 18PF 1% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04CG180F100NTCal-Chip Electronics, Inc.7 7504713-GMC04CG180F100NTCT-ND€ 0,18000Parametric Equivalent
In-Stock: 7 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,18000€ 0,18
10€ 0,10100€ 1,01
50€ 0,07200€ 3,60
100€ 0,06330€ 6,33
500€ 0,04844€ 24,22
1 000€ 0,04388€ 43,88
2 500€ 0,03906€ 97,65
5 000€ 0,03616€ 180,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03378€ 337,80
20 000€ 0,03182€ 636,40
30 000€ 0,03083€ 924,90
50 000€ 0,02974€ 1 487,00
70 000€ 0,02911€ 2 037,70
100 000€ 0,02849€ 2 849,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,18000
Unit Price with VAT:€ 0,21960