
CHV1812N500153KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N500153KXTTR-ND - Tape & Reel (TR) 4713-CHV1812N500153KXTCT-ND - Cut Tape (CT) 4713-CHV1812N500153KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N500153KXT |
Description | HVCAP1812 X7R .015UF 10% 500V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV1812N500153KXT | Cal-Chip Electronics, Inc. | 980 | 4713-CHV1812N500153KXTCT-ND | € 0,79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,50400 | € 5,04 |
| 50 | € 0,39100 | € 19,55 |
| 100 | € 0,35610 | € 35,61 |
| 500 | € 0,29726 | € 148,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27907 | € 279,07 |
| 2 000 | € 0,26410 | € 528,20 |
| 3 000 | € 0,25660 | € 769,80 |
| 5 000 | € 0,24829 | € 1 241,45 |
| 7 000 | € 0,24343 | € 1 704,01 |
| 10 000 | € 0,23876 | € 2 387,60 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

