0.015 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1812N500153KXT

DigiKey Part Number
4713-CHV1812N500153KXTTR-ND - Tape & Reel (TR)
4713-CHV1812N500153KXTCT-ND - Cut Tape (CT)
4713-CHV1812N500153KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1812N500153KXT
Description
HVCAP1812 X7R .015UF 10% 500V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHV1812N500153KXTCal-Chip Electronics, Inc.9804713-CHV1812N500153KXTCT-ND€ 0,79000Parametric Equivalent
In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,79000€ 0,79
10€ 0,50400€ 5,04
50€ 0,39100€ 19,55
100€ 0,35610€ 35,61
500€ 0,29726€ 148,63
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,27907€ 279,07
2 000€ 0,26410€ 528,20
3 000€ 0,25660€ 769,80
5 000€ 0,24829€ 1 241,45
7 000€ 0,24343€ 1 704,01
10 000€ 0,23876€ 2 387,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,79000
Unit Price with VAT:€ 0,96380