HCPL-9000-500E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: € 15,25165
Datasheet
General Purpose Digital Isolator 2500Vrms 1 Channel 110MBd 15kV/µs CMTI 8-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-9000-500E

DigiKey Part Number
HCPL-9000-500E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-9000-500E
Description
DGTL ISOLTR 2.5KV 1CH GP 8-SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 1 Channel 110MBd 15kV/µs CMTI 8-SMD, Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
HCPL-9000-500E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
GMR (Giant Magnetoresistive)
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
3ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 14,50009€ 14 500,09
Manufacturers Standard Package
Unit Price without VAT:€ 14,50009
Unit Price with VAT:€ 17,69011