Parametric Equivalent
Parametric Equivalent

HCPL-9000-300E | |
|---|---|
DigiKey Part Number | HCPL-9000-300E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-9000-300E |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 110MBd 15kV/µs CMTI 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-9000-300E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 15,25165 | € 3 050,33 |
| Unit Price without VAT: | € 15,25165 |
|---|---|
| Unit Price with VAT: | € 18,60701 |


