AFBR-57F5APZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: € 0,00000
Datasheet
Image for AFBR-57F5APZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-57F5APZ

DigiKey Part Number
516-AFBR-57F5APZ-ND
Manufacturer
Manufacturer Product Number
AFBR-57F5APZ
Description
TRANSCEIVER
Customer Reference
Detailed Description
Transceiver Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
-
Wavelength
-
Applications
-
Voltage - Supply
-
Connector Type
-
Mounting Type
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable