
AFBR-57G3AMZ | |
|---|---|
DigiKey Part Number | 516-AFBR-57G3AMZ-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-57G3AMZ |
Description | SFP+ 850NM 16GBE SR 0/85C |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel 8.5 ~ 28.05Gbps 850nm 3.135V ~ 3.465V LC Duplex Pluggable, SFP28 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 8.5 ~ 28.05Gbps | |
Wavelength | 850nm | |
Applications | Fibre Channel | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP28 |

