
ZV75K2220801NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV75K2220801NIR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZV75K2220801NIR1 |
Description | VARISTOR 120V 800A 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 800 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 132 V |
Manufacturer Bourns Inc. | Current - Surge 800 A |
Series | Energy 6.2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 100 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 108 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,56504 | € 3 390,24 |
| Unit Price without VAT: | € 0,56504 |
|---|---|
| Unit Price with VAT: | € 0,68935 |

