27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV17K1206201NIR1HT

DigiKey Part Number
118-ZV17K1206201NIR1HTTR-ND - Tape & Reel (TR)
118-ZV17K1206201NIR1HTCT-ND - Cut Tape (CT)
118-ZV17K1206201NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV17K1206201NIR1HT
Description
VARISTOR 27V 200A 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
29.7 V
Manufacturer
Bourns Inc.
Current - Surge
200 A
Series
Energy
0.7J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
740 pF @ 1 kHz
Maximum AC Volts
17 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
22 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
21.6 V
Package / Case
1206 (3216 Metric)
Varistor Voltage (Typ)
27 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,19400€ 1,94
25€ 0,17160€ 4,29
100€ 0,14790€ 14,79
250€ 0,13640€ 34,10
500€ 0,12950€ 64,75
1 000€ 0,12380€ 123,80
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,11781€ 294,52
5 000€ 0,11419€ 570,95
7 500€ 0,11238€ 842,85
12 500€ 0,11037€ 1 379,62
17 500€ 0,10920€ 1 911,00
25 000€ 0,10807€ 2 701,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160