
ZV14K1206201NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV14K1206201NIR1HTTR-ND - Tape & Reel (TR) 118-ZV14K1206201NIR1HTCT-ND - Cut Tape (CT) 118-ZV14K1206201NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV14K1206201NIR1HT |
Description | VARISTOR 22V 200A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 24.2 V |
Manufacturer Bourns Inc. | Current - Surge 200 A |
Series | Energy 0.6J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 950 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 18 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 17.6 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 22 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,09959 | € 348,56 |
| 7 000 | € 0,09669 | € 676,83 |
| 10 500 | € 0,09524 | € 1 000,02 |
| Unit Price without VAT: | € 0,09959 |
|---|---|
| Unit Price with VAT: | € 0,12150 |

