105 nH Shielded Molded Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
105 nH Shielded Molded Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Bourns® TLVR Inductors Driving AI Innovation

TLVR1105T-R10Y

DigiKey Part Number
118-TLVR1105T-R10YTR-ND - Tape & Reel (TR)
118-TLVR1105T-R10YCT-ND - Cut Tape (CT)
118-TLVR1105T-R10YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVR1105T-R10Y
Description
FIXED IND 105NH 77A 0.125 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
105 nH Shielded Molded Inductor 77 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
125A
Shielding
Shielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
Nonstandard, 4 Lead
Size / Dimension
0.461" L x 0.224" W (11.70mm x 5.70mm)
Height - Seated (Max)
0.441" (11.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,70000€ 1,70
10€ 1,39900€ 13,99
100€ 1,15040€ 115,04
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,02283€ 409,13
800€ 0,96454€ 771,63
1 200€ 0,93203€ 1 118,44
2 000€ 0,89269€ 1 785,38
2 800€ 0,86771€ 2 429,59
4 000€ 0,86060€ 3 442,40
Manufacturers Standard Package
Unit Price without VAT:€ 1,70000
Unit Price with VAT:€ 2,07400