320V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4395M3BJR-S

DigiKey Part Number
TISP4395M3BJR-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP4395M3BJR-S
Description
THYRISTOR 320V 220A DO-214AA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
320V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
50 A
Manufacturer
Bourns Inc.
Current - Hold (Ih)
150 mA
Packaging
Tape & Reel (TR)
Number of Elements
1
Part Status
Active
Capacitance
83pF
Voltage - Breakover
395V
Mounting Type
Surface Mount
Voltage - Off State
320V
Package / Case
DO-214AA, SMB
Voltage - On State
3 V
Supplier Device Package
DO-214AA (SMB)
Current - Peak Pulse (8/20µs)
220 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 000€ 0,26177€ 3 141,24
Unit Price without VAT:€ 0,26177
Unit Price with VAT:€ 0,31936