Similar
Similar
Similar

TIC206S-S | |
|---|---|
DigiKey Part Number | TIC206S-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIC206S-S |
Description | TRIAC SENS GATE 700V 4A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 4 A Through Hole TO-220 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer Bourns Inc. | Current - Hold (Ih) (Max) 15 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C (TC) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 700 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 25A @ 50Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST1010-7T | STMicroelectronics | 963 | 497-10635-5-ND | € 2,08000 | Similar |
| ACST1035-7T | STMicroelectronics | 669 | 1805-ACST1035-7T-CHPOP | € 1,97000 | Similar |
| BTB16-700SWRG | STMicroelectronics | 536 | 497-BTB16-700SWRG-ND | € 1,67000 | Similar |
| T410-700T | STMicroelectronics | 17 | 497-17825-ND | € 1,45000 | Similar |


