TCS-DL004-500-WH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 47 887
Unit Price: € 0,70000
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 16 704
Unit Price: € 1,28000
Datasheet
Overvoltage/Surge Protection IC Internal Switch 6-DFN (4x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCS-DL004-500-WH

DigiKey Part Number
TCS-DL004-500-WHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCS-DL004-500-WH
Description
SUPPRESSOR TCS DUAL 40V 500MA
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Internal Switch 6-DFN (4x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TCS-DL004-500-WH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Bourns Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
4-VDFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
6-DFN (4x2.5)
Technology
Internal Switch
Voltage - Working
40V
Number of Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCS-DL004-250-WHBourns Inc.47 887TCS-DL004-250-WHCT-ND€ 0,70000MFR Recommended
TCS-DL004-750-WHBourns Inc.16 704TCS-DL004-750-WHCT-ND€ 1,28000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes