
SV140K14BL1 | |
|---|---|
DigiKey Part Number | 118-SV140K14BL1-ND |
Manufacturer | |
Manufacturer Product Number | SV140K14BL1 |
Description | VARISTOR 220V 8KA DISC 14MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 V 8 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 242 V |
Manufacturer Bourns Inc. | Current - Surge 8 kA |
Series | Energy 94J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1020 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 220 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,52429 | € 15 728,70 |
| Unit Price without VAT: | € 0,52429 |
|---|---|
| Unit Price with VAT: | € 0,63963 |

