
SRU6025A-221Y | |
|---|---|
DigiKey Part Number | SRU6025A-221YTR-ND - Tape & Reel (TR) SRU6025A-221YCT-ND - Cut Tape (CT) SRU6025A-221YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU6025A-221Y |
Description | FIXED IND 220UH 420MA 1.25 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 420 mA 1.25Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6025A-221Y Models |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.256" L x 0.244" W (6.50mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Current - Saturation (Isat) 240mA | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,83000 | € 0,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,42613 | € 1 022,71 |
| Unit Price without VAT: | € 0,83000 |
|---|---|
| Unit Price with VAT: | € 1,01260 |

