
SRU5016-470Y | |
|---|---|
DigiKey Part Number | SRU5016-470Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRU5016-470Y |
Description | FIXED IND 47UH 460MA 390 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 460 mA 390mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5016-470Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 390mOhm |
Series | Q @ Freq 18 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 18MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 420mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,29356 | € 293,56 |
| Unit Price without VAT: | € 0,29356 |
|---|---|
| Unit Price with VAT: | € 0,35814 |

