
SRU3028-220Y | |
|---|---|
DigiKey Part Number | SRU3028-220YTR-ND - Tape & Reel (TR) SRU3028-220YCT-ND - Cut Tape (CT) SRU3028-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU3028-220Y |
Description | FIXED IND 22UH 600MA 270 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 600 mA 270mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU3028-220Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 270mOhm |
Series | Q @ Freq 18 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.138" L x 0.130" W (3.50mm x 3.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 620mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,49700 | € 4,97 |
| 100 | € 0,40880 | € 40,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,35112 | € 210,67 |
| 1 200 | € 0,33108 | € 397,30 |
| 1 800 | € 0,31990 | € 575,82 |
| 3 000 | € 0,30636 | € 919,08 |
| 4 200 | € 0,29777 | € 1 250,63 |
| 6 000 | € 0,28893 | € 1 733,58 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

