
SRU1063A-680Y | |
|---|---|
DigiKey Part Number | SRU1063A-680YTR-ND - Tape & Reel (TR) SRU1063A-680YCT-ND - Cut Tape (CT) SRU1063A-680YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1063A-680Y |
Description | FIXED IND 68UH 1.2A 210 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.2 A 210mOhm Max 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 8 @ 2.52MHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,74700 | € 7,47 |
| 100 | € 0,61450 | € 61,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,53606 | € 268,03 |
| 1 000 | € 0,50549 | € 505,49 |
| 1 500 | € 0,48843 | € 732,64 |
| 2 500 | € 0,46779 | € 1 169,47 |
| 3 500 | € 0,45467 | € 1 591,35 |
| 5 000 | € 0,44119 | € 2 205,95 |
| 12 500 | € 0,42861 | € 5 357,62 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

