
SRU1048-560Y | |
|---|---|
DigiKey Part Number | SRU1048-560YTR-ND - Tape & Reel (TR) SRU1048-560YCT-ND - Cut Tape (CT) SRU1048-560YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-560Y |
Description | FIXED IND 56UH 1.6A 110 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 1.6 A 110mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-560Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm |
Series | Q @ Freq 26 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,79000 | € 0,79 |
| 10 | € 0,64900 | € 6,49 |
| 100 | € 0,53400 | € 53,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 0,45863 | € 275,18 |
| 1 200 | € 0,43248 | € 518,98 |
| 1 800 | € 0,41788 | € 752,18 |
| 3 000 | € 0,40021 | € 1 200,63 |
| 4 200 | € 0,38899 | € 1 633,76 |
| 6 000 | € 0,37746 | € 2 264,76 |
| Unit Price without VAT: | € 0,79000 |
|---|---|
| Unit Price with VAT: | € 0,96380 |

