
SRU1038-5R0Y | |
|---|---|
DigiKey Part Number | SRU1038-5R0YTR-ND - Tape & Reel (TR) SRU1038-5R0YCT-ND - Cut Tape (CT) SRU1038-5R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1038-5R0Y |
Description | FIXED IND 5UH 4.6A 14.5 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Drum Core, Wirewound Inductor 4.6 A 14.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1038-5R0Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 14.5mOhm |
Series | Q @ Freq 12 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 4.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,58000 | € 5,80 |
| 100 | € 0,47700 | € 47,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,39983 | € 319,86 |
| 1 600 | € 0,37702 | € 603,23 |
| 2 400 | € 0,36430 | € 874,32 |
| 4 000 | € 0,34890 | € 1 395,60 |
| 5 600 | € 0,33913 | € 1 899,13 |
| 8 000 | € 0,32907 | € 2 632,56 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,86620 |

