470 µH Shielded Drum Core, Wirewound Inductor 200 mA 2.4Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7032-471M

DigiKey Part Number
SRR7032-471MTR-ND - Tape & Reel (TR)
SRR7032-471MCT-ND - Cut Tape (CT)
SRR7032-471MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7032-471M
Description
FIXED IND 470UH 200MA 2.4 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 200 mA 2.4Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7032-471M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.4Ohm Max
Series
Q @ Freq
34 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
5.1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,47300€ 4,73
100€ 0,38930€ 38,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,30937€ 464,05
3 000€ 0,29175€ 875,25
4 500€ 0,28191€ 1 268,60
7 500€ 0,27001€ 2 025,07
10 500€ 0,26245€ 2 755,73
15 000€ 0,25467€ 3 820,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70760