
SRR7032-331M | |
|---|---|
DigiKey Part Number | SRR7032-331MTR-ND - Tape & Reel (TR) SRR7032-331MCT-ND - Cut Tape (CT) SRR7032-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR7032-331M |
Description | FIXED IND 330UH 220MA 1.9 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 220 mA 1.9Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR7032-331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 240mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9Ohm Max | |
Q @ Freq | 46 @ 796kHz | |
Frequency - Self Resonant | 6.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,47900 | € 4,79 |
| 100 | € 0,39420 | € 39,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,31327 | € 469,90 |
| 3 000 | € 0,29542 | € 886,26 |
| 4 500 | € 0,28546 | € 1 284,57 |
| 7 500 | € 0,27340 | € 2 050,50 |
| 10 500 | € 0,26575 | € 2 790,38 |
| 15 000 | € 0,25788 | € 3 868,20 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

