SRR7032-2R2M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 4 047
Unit Price: € 1,49000
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 2.65 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR7032-2R2M

DigiKey Part Number
118-SRR7032-2R2MTR-ND - Tape & Reel (TR)
118-SRR7032-2R2MCT-ND - Cut Tape (CT)
118-SRR7032-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR7032-2R2M
Description
FIXED IND 2.2UH 2.65A 22 MOHM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 2.65 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR7032-2R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
22mOhm Max
Series
Q @ Freq
12 @ 7.96MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
70MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.134" (3.40mm)
Current - Saturation (Isat)
2.6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRA73-2R2-REaton - Electronics Division4 047283-DRA73-2R2-RCT-ND€ 1,49000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,58000€ 0,58
10€ 0,47300€ 4,73
100€ 0,38930€ 38,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,30937€ 464,05
3 000€ 0,29175€ 875,25
4 500€ 0,28191€ 1 268,60
7 500€ 0,27001€ 2 025,07
10 500€ 0,26245€ 2 755,73
15 000€ 0,25467€ 3 820,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,58000
Unit Price with VAT:€ 0,70760