
SRR6040A-560M | |
|---|---|
DigiKey Part Number | SRR6040A-560MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR6040A-560M |
Description | FIXED IND 56UH 860MA 190 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Inductor 860 mA 190mOhm Max Nonstandard, Corner Terminals |
Datasheet | Datasheet |
EDA/CAD Models | SRR6040A-560M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, Corner Terminals |
Tolerance ±20% | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 770mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,39110 | € 1 173,30 |
| Unit Price without VAT: | € 0,39110 |
|---|---|
| Unit Price with VAT: | € 0,47714 |

