47 µH Shielded Molded Inductor 1 A 305mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR5828A-470M

DigiKey Part Number
118-SRR5828A-470MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRR5828A-470M
Description
FIXED IND 47UH 1A 305 MOHM SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µH Shielded Molded Inductor 1 A 305mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
305mOhm Max
Series
Frequency - Self Resonant
13MHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.126" (3.20mm)
Current - Saturation (Isat)
780mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,50088€ 200,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,50088
Unit Price with VAT:€ 0,61107