
SRR5828A-220M | |
|---|---|
DigiKey Part Number | 118-SRR5828A-220MTR-ND - Tape & Reel (TR) 118-SRR5828A-220MCT-ND - Cut Tape (CT) 118-SRR5828A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5828A-220M |
Description | FIXED IND 22UH 1.35A 160 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 1.35 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 1.15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,71200 | € 7,12 |
| 100 | € 0,58590 | € 58,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,52090 | € 208,36 |
| 800 | € 0,49118 | € 392,94 |
| 1 200 | € 0,47460 | € 569,52 |
| 2 000 | € 0,45452 | € 909,04 |
| 2 800 | € 0,44177 | € 1 236,96 |
| 4 000 | € 0,42866 | € 1 714,64 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,06140 |

