
SRR5018-150Y | |
|---|---|
DigiKey Part Number | 118-SRR5018-150YTR-ND - Tape & Reel (TR) 118-SRR5018-150YCT-ND - Cut Tape (CT) 118-SRR5018-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5018-150Y |
Description | FIXED IND 15UH 950MA 190 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 950 mA 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-150Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 190mOhm Max |
Series | Q @ Freq 12.7 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 32MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 10 | € 0,46400 | € 4,64 |
| 100 | € 0,38180 | € 38,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,32172 | € 160,86 |
| 1 000 | € 0,30335 | € 303,35 |
| 1 500 | € 0,29309 | € 439,64 |
| 2 500 | € 0,28069 | € 701,73 |
| 3 500 | € 0,27281 | € 954,84 |
| 5 000 | € 0,26470 | € 1 323,50 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

