
SRR5018-120Y | |
|---|---|
DigiKey Part Number | SRR5018-120YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR5018-120Y |
Description | FIXED IND 12UH 1A 160 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1 A 160mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR5018-120Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 8.6 @ 2.52MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 39MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30193 | € 301,93 |
| Unit Price without VAT: | € 0,30193 |
|---|---|
| Unit Price with VAT: | € 0,36835 |

