


SRR4818A-3R9Y | |
|---|---|
DigiKey Part Number | SRR4818A-3R9YTR-ND - Tape & Reel (TR) SRR4818A-3R9YCT-ND - Cut Tape (CT) SRR4818A-3R9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4818A-3R9Y |
Description | FIXED IND 3.9UH 2.7A 70 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Drum Core, Wirewound Inductor 2.7 A 70mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4818A-3R9Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 70mOhm Max |
Series | Frequency - Self Resonant 65MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.9A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,52900 | € 5,29 |
| 100 | € 0,43490 | € 43,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,36451 | € 291,61 |
| 1 600 | € 0,34372 | € 549,95 |
| 2 400 | € 0,33213 | € 797,11 |
| 4 000 | € 0,31809 | € 1 272,36 |
| 5 600 | € 0,30917 | € 1 731,35 |
| 8 000 | € 0,30000 | € 2 400,00 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

