
SRR4018-120Y | |
|---|---|
DigiKey Part Number | SRR4018-120YTR-ND - Tape & Reel (TR) SRR4018-120YCT-ND - Cut Tape (CT) SRR4018-120YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4018-120Y |
Description | FIXED IND 12UH 1.15A 170 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1.15 A 170mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4018-120Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 170mOhm Max |
Series | Q @ Freq 9 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 32MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 900mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,45700 | € 4,57 |
| 100 | € 0,37570 | € 37,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,31494 | € 251,95 |
| 1 600 | € 0,29697 | € 475,15 |
| 2 400 | € 0,28695 | € 688,68 |
| 4 000 | € 0,27481 | € 1 099,24 |
| 5 600 | € 0,26710 | € 1 495,76 |
| 8 000 | € 0,25918 | € 2 073,44 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

