
SRR4011-4R7YL | |
|---|---|
DigiKey Part Number | SRR4011-4R7YLTR-ND - Tape & Reel (TR) SRR4011-4R7YLCT-ND - Cut Tape (CT) SRR4011-4R7YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4011-4R7YL |
Description | FIXED IND 4.7UH 1.35A 165 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.35 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-4R7YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 165mOhm Max |
Series | Q @ Freq 13 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 61MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 1.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,47900 | € 4,79 |
| 100 | € 0,39380 | € 39,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,31893 | € 382,72 |
| 2 400 | € 0,30075 | € 721,80 |
| 3 600 | € 0,29061 | € 1 046,20 |
| 6 000 | € 0,27833 | € 1 669,98 |
| 8 400 | € 0,27053 | € 2 272,45 |
| 12 000 | € 0,26251 | € 3 150,12 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

