
SRR4011-1R5YL | |
|---|---|
DigiKey Part Number | SRR4011-1R5YL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR4011-1R5YL |
Description | FIXED IND 1.5UH 2.3A 56 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.3 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4011-1R5YL Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 56mOhm Max |
Series | Q @ Freq 11 @ 7.96MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 121MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 0,30667 | € 368,00 |
| Unit Price without VAT: | € 0,30667 |
|---|---|
| Unit Price with VAT: | € 0,37414 |

