Direct
Similar

SRR1280A-820M | |
|---|---|
DigiKey Part Number | SRR1280A-820MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR1280A-820M |
Description | FIXED IND 82UH 2.3A 130 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 82 µH Shielded Inductor 2.3 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-820M Models |
Category | Q @ Freq 20 @ 1KHz |
Mfr | Frequency - Self Resonant 5MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 2.2A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 130mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82477P4823M000 | TDK | 325 | 495-75344-1-ND | € 1,33000 | Direct |
| SPRH127-820M | CODACA | 3 114 | 4044-SPRH127-820MCT-ND | € 1,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | € 0,57058 | € 1 369,39 |
| Unit Price without VAT: | € 0,57058 |
|---|---|
| Unit Price with VAT: | € 0,69611 |



