SRR1280A-680M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 887
Unit Price: € 1,32000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: € 0,94996
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: € 0,94996
Datasheet

Similar


CODACA
In Stock: 201
Unit Price: € 1,00000
Datasheet
68 µH Shielded Inductor 2.4 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280A-680M

DigiKey Part Number
SRR1280A-680MTR-ND - Tape & Reel (TR)
SRR1280A-680MCT-ND - Cut Tape (CT)
SRR1280A-680MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280A-680M
Description
FIXED IND 68UH 2.4A 120 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
68 µH Shielded Inductor 2.4 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280A-680M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
20 @ 2.52MHz
Mfr
Frequency - Self Resonant
6.5MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Supplier Device Package
1280
Current Rating (Amps)
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current - Saturation (Isat)
2.3A
Height - Seated (Max)
0.315" (8.00mm)
Shielding
Shielded
Base Product Number
DC Resistance (DCR)
120mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82477P4683M000TDK887495-5701-1-ND€ 1,32000Direct
P1172.683NLTPulse Electronics0P1172.683NLT-ND€ 0,94996Direct
P1173.683NLTPulse Electronics0P1173.683NLT-ND€ 0,94996Direct
SPRH127-680MCODACA2014044-SPRH127-680MCT-ND€ 1,00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,16000€ 1,16
10€ 0,95400€ 9,54
25€ 0,88200€ 22,05
50€ 0,83180€ 41,59
100€ 0,78430€ 78,43
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,69723€ 278,89
800€ 0,65745€ 525,96
1 200€ 0,63528€ 762,34
2 000€ 0,60842€ 1 216,84
2 800€ 0,59137€ 1 655,84
4 000€ 0,57383€ 2 295,32
Manufacturers Standard Package
Unit Price without VAT:€ 1,16000
Unit Price with VAT:€ 1,41520