
SRR1280A-181K | |
|---|---|
DigiKey Part Number | 118-SRR1280A-181KTR-ND - Tape & Reel (TR) 118-SRR1280A-181KCT-ND - Cut Tape (CT) 118-SRR1280A-181KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280A-181K |
Description | FIXED IND 180UH 1.75A 300 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Inductor 1.75 A 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-181K Models |
Category | Q @ Freq 24 @ 796kHz |
Mfr | Frequency - Self Resonant 4MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 1.88A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 300mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-181M | CODACA | 246 | 4044-SPRH127-181MCT-ND | € 1,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,16000 | € 1,16 |
| 10 | € 0,95400 | € 9,54 |
| 25 | € 0,88200 | € 22,05 |
| 50 | € 0,83180 | € 41,59 |
| 100 | € 0,78430 | € 78,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,69723 | € 278,89 |
| 800 | € 0,65745 | € 525,96 |
| 1 200 | € 0,63528 | € 762,34 |
| 2 000 | € 0,60842 | € 1 216,84 |
| 2 800 | € 0,59137 | € 1 655,84 |
| 4 000 | € 0,57383 | € 2 295,32 |
| Unit Price without VAT: | € 1,16000 |
|---|---|
| Unit Price with VAT: | € 1,41520 |


