
SRR1280-560M | |
|---|---|
DigiKey Part Number | SRR1280-560MTR-ND - Tape & Reel (TR) SRR1280-560MCT-ND - Cut Tape (CT) SRR1280-560MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280-560M |
Description | FIXED IND 56UH 2.6A 100 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 2.6 A 100mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280-560M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 100mOhm Max |
Series | Q @ Freq 24 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
Current - Saturation (Isat) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,81200 | € 8,12 |
| 100 | € 0,66730 | € 66,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,59320 | € 237,28 |
| 800 | € 0,55935 | € 447,48 |
| 1 200 | € 0,54048 | € 648,58 |
| 2 000 | € 0,51762 | € 1 035,24 |
| 2 800 | € 0,50310 | € 1 408,68 |
| 4 000 | € 0,48818 | € 1 952,72 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,20780 |


